Login / Register to access your benefits
Recently searched

    Lorlin Rotary Switch, PCB

    Bulk discount available

    Subtotal (1 unit)**

    €6.18

    (exc. VAT)

    €7.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€6.18
    10 - 49€5.54
    50 - 99€4.64
    100 - 249€4.33
    250 +€3.94

    **price indicative

    RS Stock No.:
    896-8008
    Mfr. Part No.:
    CKS1060
    Manufacturer:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Lorlin

    Voltage Rating

    250 V ac/dc, 24V dc

    Width

    26.2 (Dia.)mm

    Dimensions

    26.2 (Dia.) x 64.1mm

    Terminal Type

    PCB

    IP Rating

    IP67

    Contact Type

    Shorting

    Angle of Throw

    90°

    Standards Met

    RoHS Compliant, UL-V0

    Actuator Colour

    Black

    Related links