Login / Register to access your benefits
Recently searched

    Lorlin, 4 Position Rotary Switch, PCB

    Subtotal (1 unit)*

    €6.67

    (exc. VAT)

    €8.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€6.67

    *price indicative

    RS Stock No.:
    896-8027
    Mfr. Part No.:
    CKS1046
    Manufacturer:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Number of Switch Positions

    4

    Number of Contacts

    3

    Voltage Rating

    250 V ac/dc, 24V dc

    Width

    26.2 (Dia.)mm

    Dimensions

    26.2 (Dia.) x 47.1mm

    Terminal Type

    PCB

    IP Rating

    IP67

    Minimum Operating Temperature

    -30°C

    Actuator Colour

    Black

    Contact Type

    Non-Shorting

    Angle of Throw

    90°

    Standards Met

    RoHS Compliant, UL-V0

    Maximum Operating Temperature

    +85°C

    Related links