- RS Stock No.:
- 899-8526
- Mfr. Part No.:
- MTS-11-10
- Manufacturer:
- Lorlin
99 In stock for delivery within 2 working days
Added
Price Each
€5.98
(exc. VAT)
€7.36
(inc. VAT)
Units | Per unit |
1 - 9 | €5.98 |
10 - 49 | €5.39 |
50 - 99 | €4.49 |
100 - 249 | €4.19 |
250 + | €3.83 |
- RS Stock No.:
- 899-8526
- Mfr. Part No.:
- MTS-11-10
- Manufacturer:
- Lorlin
Technical data sheets
Legislation and Compliance
Product Details
Subminiature TO-5 Rotary Switch
Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP8T |
Contact Current Rating | 500 mA |
Number of Switch Positions | 8 |
Number of Contacts | 8 |
Voltage Rating | 24V ac/dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 6.47mm |
Mounting Type | PCB |
Mounting Hole Size | 0.76mm |
Terminal Type | PCB Pin |
Contact Type | Shorting |
Actuator Colour | Black |
Angle of Throw | 360° |
Case Material | Glass Filled Polyester PBT |
Contact Material | Gold Plated Brass |
Height | 6.47mm |
Mechanical Life | >5000Cycles |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 899-8526
- Mfr. Part No.:
- MTS-11-10
- Manufacturer:
- Lorlin