Bosch 15 piece Router Bit Set
- RS Stock No.:
- 674-504
- Mfr. Part No.:
- 2607017472
- Manufacturer:
- Bosch
Subtotal (1 set)*
€152.06
(exc. VAT)
€187.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €152.06 |
*price indicative
- RS Stock No.:
- 674-504
- Mfr. Part No.:
- 2607017472
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 15 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 15 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO Router Bit Mixed Set is a highly efficient 15 piece collection designed for cabinet makers, joiners, and carpenters to perform all essential routing tasks. This precision-engineered set is specifically designed for routing wood and is compatible with softwood, hardwood, and various composite wood materials.
Includes a diverse selection of bits such as flush trim dovetail chamfer and rounding over bits
Available in both 6 mm and 8 mm shank diameter options
