DeWALT DWE625KT-QS Corded Router Drill, 18V, 2.3 kW
- RS Stock No.:
- 173-657
- Mfr. Part No.:
- DWE625KT-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€752.71
(exc. VAT)
€925.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €752.71 |
*price indicative
- RS Stock No.:
- 173-657
- Mfr. Part No.:
- DWE625KT-QS
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Router Drill | |
| Speed | 22000rpm, 9000rpm | |
| Corded/Cordless | Corded | |
| Power Rating | 2.3kW | |
| Voltage | 18V | |
| Model Number | DWE625KT-QS | |
| Collet Size | 12mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Router Drill | ||
Speed 22000rpm, 9000rpm | ||
Corded/Cordless Corded | ||
Power Rating 2.3kW | ||
Voltage 18V | ||
Model Number DWE625KT-QS | ||
Collet Size 12mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Next-Gen 12mm (1/2 inch) Plunge Router features a 80mm Plunge Stroke, One touch Plunge Lock for precision, Soft start for eliminating misalignment, Large comfortable handles with on/off switch and plunge lock at your fingertips, Spindle lock for quick bit change, and a powerful Corded power source with a No Load Speed of 9000 - 22000 Rpm.
80mm Plunge Stroke for deep routing capability
One touch Plunge Lock ensures precise routing
Soft start eliminates misalignment issues
Large comfortable handles for excellent control
Spindle lock for quick and easy bit changes
Powerful Corded power source for consistent performance
No Load Speed of 9000 22000 Rpm for versatile use
Related links
- DeWALT DW622KT-QS Corded Router Drill, 1.4 kW
- DeWALT D26203-QS Corded Router Drill, 900 W
- DeWALT D26200-QS Corded Router Drill, 900 W
- DeWALT D26204K-QS Corded Router Drill, 900 W
- DeWALT DCW600N-XJ Cordless Router Drill 930 W
- DeWALT DCW604NT-XJ Cordless Router Drill 930 W
- DeWALT DCW604P2-QW Cordless Router Drill 930 W, Type C
- Makita RT0702C Corded Router Drill 710 W, Type G - British BS1363