Makita RT001GZ16 Cordless, 40 V Trimmer Tool, Cordless

Image representative of range

Subtotal (1 unit)*

€527.58

(exc. VAT)

€648.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€527.58

*price indicative

RS Stock No.:
867-160
Mfr. Part No.:
RT001GZ16
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Motor Type

Brushless

Product Type

Trimmer Tool

Speed

31000rpm

Corded/Cordless

Cordless

Power Rating

40V

Battery Voltage

40V

Plug Type

Cordless

Plunge Capacity - Trimmer

40 mm

Weight

1.1kg

Series

XGT

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita powerful trimmer is designed for precise carpentry tasks, enabling users to cut grooves and decorative trimmings in wood efficiently. Its innovative features enhance functionality and ensure a high-quality finish.

Variable speed enables customisation for various tasks

Brushless motor offers maintenance-free operation and longevity

Auto-start Wireless System connects seamlessly to compatible vacuum cleaners

Extreme Protection Technology enhances dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy