D-Link 1300Mbps Unified Services VPN Router 4 WiFi 5GHz
- RS Stock No.:
- 136-218
- Mfr. Part No.:
- DSR-250V2/E
- Manufacturer:
- D-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-218
- Mfr. Part No.:
- DSR-250V2/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wireless Connectivity | WiFi | |
| Network Speed | 1300Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | WAN | |
| Number of Antennas | 5 | |
| Standards/Approvals | IEEE 802.1X, IEEE 802.11 a/b/g/n/ac | |
| Weight | 757g | |
| Depth | 120mm | |
| Height | 38mm | |
| Width | 190mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wireless Connectivity WiFi | ||
Network Speed 1300Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
WAN Interface WAN | ||
Number of Antennas 5 | ||
Standards/Approvals IEEE 802.1X, IEEE 802.11 a/b/g/n/ac | ||
Weight 757g | ||
Depth 120mm | ||
Height 38mm | ||
Width 190mm | ||
- COO (Country of Origin):
- TW
The D-Link Unified Services VPN Routers provide secure, high-performance networking solutions to address the growing needs of small and medium businesses. With integrated highspeed wireless technology, it offer comparable performance to wired networks but with fewer limitations.
High performance VPN
IPV6
protection
IEEE 802.11q VLAN
Port Monitoring/Bandwidth Control
Related links
- D-Link 1300Mbps Unified Services VPN Router 4 WiFi 5GHz
- D-Link 1Gbps AX3000 Wi-Fi 6 Smart Mesh System 2-Pack 4 WiFi 5GHz
- D-Link EAGLE PRO AI AX3200 Smart Router 4 WiFi 2.4GHz, 5 GHz
- D-Link 150Mbps EAGLE PRO AI N300 4G Smart Router 4 WiFi, 4G LTE 2.4GHz
- D-Link 3200Mbps EAGLE PRO AI AX3200 Smart Router 4 WiFi 2.4GHz, 5 GHz
- D-Link 1Gbps Kit with Outdoor 5G ODU and Indoor AX1500 Router 1 5G, WiFi 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi, Mesh 5GHz
