D-Link 2.5Gbps Outdoor 5G ODU 1 LTE, 5G 5GHz
- RS Stock No.:
- 619-689
- Mfr. Part No.:
- DWP-1010/ODU/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€382.88
(exc. VAT)
€470.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.88 |
*price indicative
- RS Stock No.:
- 619-689
- Mfr. Part No.:
- DWP-1010/ODU/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | WiFi Router | |
| Wireless Connectivity | LTE, 5G | |
| Network Speed | 2.5Gbps | |
| Wireless Data Rate | 620Mbps | |
| Wi-Fi Standard | 802.3i, IEEE 802.3 u | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Number of Antennas | 5 | |
| Depth | 105.4mm | |
| Standards/Approvals | CE, IEEE 802.3u, IEEE 802.3i, IEEE 802.3at | |
| Width | 144.8mm | |
| Height | 210.4mm | |
| Weight | 760g | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type WiFi Router | ||
Wireless Connectivity LTE, 5G | ||
Network Speed 2.5Gbps | ||
Wireless Data Rate 620Mbps | ||
Wi-Fi Standard 802.3i, IEEE 802.3 u | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Number of Antennas 5 | ||
Depth 105.4mm | ||
Standards/Approvals CE, IEEE 802.3u, IEEE 802.3i, IEEE 802.3at | ||
Width 144.8mm | ||
Height 210.4mm | ||
Weight 760g | ||
- COO (Country of Origin):
- TW
The D-Link 5G/LTE Outdoor CPE is an easy-to-deploy, high-performance 5G/LTE outdoor unit. Rugged design and flexible deployment options, combined with ease of use, make the DWP-1010 ideal for both large-scale and individual deployments.
Compliant to 802.3at PoE standards
Built-in 5G/LTE antenna design
Plug-and-Play with Ethernet interface
Easy-To-Use web interface for advanced configuration
Related links
- D-Link 2.5Gbps Outdoor 5G ODU 1 5G, LTE 5GHz
- D-Link 1Gbps Kit with Outdoor 5G ODU and Indoor AX1500 Router 1 5G, WiFi 5GHz
- D-Link DWP-1010 1 5G 6GHz
- D-Link 3400Mbps AX3000 Wi-Fi 6 5G Router 1 5G 5GHz
- D-Link 5G 900Mbps
- D-Link 1300Mbps Unified Services VPN Router 4 WiFi 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz
- D-Link DWM-311-TP NAT, 1 Port 4G LTE
