Rextron Vigor 2927
- RS Stock No.:
- 707-992
- Mfr. Part No.:
- V2927AX-K
- Manufacturer:
- Rextron
Image representative of range
Subtotal (1 unit)*
€482.10
(exc. VAT)
€592.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.10 |
*price indicative
- RS Stock No.:
- 707-992
- Mfr. Part No.:
- V2927AX-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Router | |
| Height | 44mm | |
| Depth | 165mm | |
| Weight | 780g | |
| Series | Vigor 2927 | |
| Standards/Approvals | IEEE | |
| Width | 241mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Router | ||
Height 44mm | ||
Depth 165mm | ||
Weight 780g | ||
Series Vigor 2927 | ||
Standards/Approvals IEEE | ||
Width 241mm | ||
- COO (Country of Origin):
- TW
The Rextron Dual‑WAN router designed for high‑speed Fibre (FTTP) connections, delivering Gigabit‑class performance along with Advanced Firewall protection, content filtering, VPN server/client capability, and Quality of Service features. Built for reliability and flexibility, the Vigor 2927 offers a secure networking platform that suits both small businesses and home office environments.
Gigabit Dual‑WAN Ethernet Router with intelligent load balancing and automatic failover
Up to 950 Mbps throughput per WAN port, delivering a combined total of 1.8 Gbps
IPsec VPN throughput up to 300 Mbps for secure, high‑performance tunnelling
Supports 50 VPN tunnels for LAN‑to‑LAN and remote teleworkers
Includes 25 DrayTek SSL VPN tunnels
5 + 1 Gigabit RJ‑45 LAN ports for flexible network expansion
8 configurable LAN subnets with Advanced VLAN options (port‑based / 802.1Q)
SPI firewall with built‑in content filtering for enhanced security
Compatible with optional VigorCare enhanced support service
Can be centrally managed via VigorACS for easier administration
