Advantech, 3 Port Ethernet, RJ45
- RS Stock No.:
- 718-827
- Mfr. Part No.:
- ICR-2031
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€311.60
(exc. VAT)
€383.27
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.60 |
*price indicative
- RS Stock No.:
- 718-827
- Mfr. Part No.:
- ICR-2031
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Nominal Supply Voltage | 48 V dc | |
| Connection Type | Ethernet, RJ45 | |
| Mount Type | Wall Mount | |
| Number of Ports | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 103mm | |
| Standards/Approvals | WEEE | |
| Width | 95mm | |
| Weight | 335g | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Nominal Supply Voltage 48 V dc | ||
Connection Type Ethernet, RJ45 | ||
Mount Type Wall Mount | ||
Number of Ports 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 103mm | ||
Standards/Approvals WEEE | ||
Width 95mm | ||
Weight 335g | ||
Height 25mm | ||
- COO (Country of Origin):
- TW
The Advantech Industrial cellular router offers reliable 4G connectivity designed for wireless communication in mobile networks, supporting LTE Cat.4 services with various installation options.,
Supports LTE Cat.4 with fallback to 3G/2G
Equipped with a single SIM slot and one Ethernet port
Wide operational temperature range of -40 to +75 °C
Offers wall and optional DIN mount for flexible installation
Includes diagnostic functions for connection monitoring and automatic restart
Related links
- Planet IPOE Series 3 Port RJ45 Unshielded Extender
- Ewon 1 Port Ethernet RJ45 Network Card, 100Mbps
- Planet 8 Port Ethernet RJ45 Renewable Energy Management Controller, 1000Mbps
- HARTING Unmanaged 3 Port Ethernet Switch
- Hirschmann 942300002 Network 3 Port Ethernet Switch
- HARTING 24030021200 Unmanaged 3 Port Ethernet Switch
- HARTING 24030021100 Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
