D-Link 1.25Gbps DBR-330-G 3 Cellular Connectivity 5GHz
- RS Stock No.:
- 853-290
- Mfr. Part No.:
- DBR-330-G
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€371.77
(exc. VAT)
€457.28
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.77 |
*price indicative
- RS Stock No.:
- 853-290
- Mfr. Part No.:
- DBR-330-G
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wireless Connectivity | Cellular Connectivity | |
| Network Speed | 1.25Gbps | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Wireless Data Rate | 1.25Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | WPA3 | |
| Number of Antennas | 6 | |
| Width | 116mm | |
| Standards/Approvals | CE | |
| Depth | 81mm | |
| Weight | 245g | |
| Height | 23.5mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wireless Connectivity Cellular Connectivity | ||
Network Speed 1.25Gbps | ||
Wi-Fi Rating Wi-Fi 6 | ||
Wireless Data Rate 1.25Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 3 | ||
Security Protocols WPA3 | ||
Number of Antennas 6 | ||
Width 116mm | ||
Standards/Approvals CE | ||
Depth 81mm | ||
Weight 245g | ||
Height 23.5mm | ||
- COO (Country of Origin):
- TW
The D-Link mobile router is designed for optimal connectivity on the move, offering reliable internet access using cutting-edge 5G NR technology while supporting numerous devices effortlessly for both work and play.
Share your 4G/5G Internet connection with multiple devices seamlessly
Portable and lightweight design ensures effortless connectivity anywhere
Lightning-fast speeds of up to 4.67 Gbps deliver a superior online experience
Related links
- D-Link 3Gbps DBR-330 4 Cellular Connectivity 5GHz
- D-Link 6Gbps DBR-560 5 5GHz
- D-Link 2.5Gbps Outdoor 5G ODU 1 5G, LTE 5GHz
- D-Link 1300Mbps Unified Services VPN Router 4 WiFi 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi, Mesh 5GHz
- D-Link 2.5Gbps Outdoor 5G ODU 1 LTE, 5G 5GHz
- D-Link 1Gbps AX3000 Wi-Fi 6 Smart Mesh System 2-Pack 4 WiFi 5GHz
