Siretta QUARTZ-COMPACT-G11-LTE(EU) QUARTZ-COMPACT, 2 Port

Get a bulk buy discount

Add 3 more to save €21.90

View bulk pricing options

Subtotal (1 unit)*

€270.68

(exc. VAT)

€332.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€270.68-
3 +€263.38€21.90

*price indicative

RS Stock No.:
185-3068
Mfr. Part No.:
QUARTZ-COMPACT-G11-LTE(EU)
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Router

Transmission Speed

150Mbps

Nominal Supply Voltage

12 V

Mount Type

Wall

Number of Ports

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Series

QUARTZ-COMPACT

Width

78.5mm

Standards/Approvals

CE, RoHS, CCC

Weight

150g

Depth

23.5mm

Height

59mm

COO (Country of Origin):
TW

Siretta QUARTZ-COMPACT Series Router, 150Mbps Transmission Speed, 12V Nominal Supply Voltage - QUARTZ-COMPACT-G11-LTE(EU)


This Siretta QUARTZ-COMPACT-G11-LTE(EU) router provides cellular connectivity for networks using 3G and 4G links, intended for wall-mounted installations where Compact size and sustained throughput are required. It is designed to operate across a wide temperature range suitable for demanding conditions and offers two interfaces for network linking. The unit conforms to common product safety and environmental standards to meet deployment needs in regulated installations.

Features and Benefits:


• 150Mbps transmission speed enables responsive data transfer
• 12V supply supports common low-voltage power systems
• Dual-port design allows simultaneous network routing
• Wall mounting reduces footprint in confined spaces
• Wide operating span extends use in extreme temperatures

Applications


• Suitable for remote telemetry and data acquisition installations
• Ideal for CCTV backhaul in constrained enclosures
• Used with industrial automation controllers for cellular fallback
• Can be used for temporary site connectivity and field trials
• Used for distributed sensors requiring cellular uplink

What environmental temperatures can it withstand?


It operates between -30°C and 70°C.

How many network interfaces are provided for connectivity?


There are two ports available for network connections.

What approvals ensure compliance with regulatory expectations?


It meets CE, RoHS and CCC standards.

What are the physical mounting and power arrangements?


It is designed for wall mounting and runs from a 12V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy