D-Link EAGLE PRO AI AX1500 Mesh System (2-Pack) 2 WiFi 2.4GHz, 5 GHz

Subtotal (1 unit)*

€249.24

(exc. VAT)

€306.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.24

*price indicative

RS Stock No.:
255-0050
Mfr. Part No.:
M15-2
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

WiFi Router

Wireless Connectivity

WiFi

Wi-Fi Rating

AX1500

Wi-Fi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

1500Mbps

Wi-Fi Band

2.4GHz, 5GHz

Number of LAN Ports

2

WAN Interface

Ethernet

Security Protocols

WPA, WPA2, WPA3

Number of Antennas

4

Height

93mm

Depth

92mm

Weight

200g

Standards/Approvals

IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEEE 802.3u/ab

Width

92mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link AX1500 Mesh System is a Wi-Fi that’s smarter, safer, faster, and more affordable. Mesh Smart Roaming technology auto connects you to the strongest signal.

Speeds of up to 1.5 Gbps

2-pack / 3-pack for up to 370 sqm / 500 sqm Wi-Fi coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy