MOXA NAT-102 NAT-102, 2 Port Removable Terminal Block
- RS Stock No.:
- 268-4879
- Distrelec Article No.:
- 303-86-281
- Mfr. Part No.:
- NAT-102-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€878.95
(exc. VAT)
€1,081.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €878.95 |
*price indicative
- RS Stock No.:
- 268-4879
- Distrelec Article No.:
- 303-86-281
- Mfr. Part No.:
- NAT-102-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9.6 → 60 V | |
| Mount Type | DIN Rail, Wall | |
| Connection Type | Removable Terminal Block | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 20mm | |
| Standards/Approvals | ATEX, IEC 62368-1, IEC 61000-4-3, IEC 61850-3 Edition 2.0, Ex, IEC 60945, IECEX, IEC 61000-4-5, IEC 60068-2-6, UL 62368-1, IEC 61000-4-2, NEMA, DNV IEC 61162-460, IEC 61000-4-8, DNV, IEC 61000-4-6, EN 50121-4, IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-4 | |
| Weight | 210g | |
| Depth | 73mm | |
| Height | 90mm | |
| Series | NAT-102 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9.6 → 60 V | ||
Mount Type DIN Rail, Wall | ||
Connection Type Removable Terminal Block | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 20mm | ||
Standards/Approvals ATEX, IEC 62368-1, IEC 61000-4-3, IEC 61850-3 Edition 2.0, Ex, IEC 60945, IECEX, IEC 61000-4-5, IEC 60068-2-6, UL 62368-1, IEC 61000-4-2, NEMA, DNV IEC 61162-460, IEC 61000-4-8, DNV, IEC 61000-4-6, EN 50121-4, IEC 60068-2-27, IEC 60068-2-32, IEC 61000-4-4 | ||
Weight 210g | ||
Depth 73mm | ||
Height 90mm | ||
Series NAT-102 | ||
- COO (Country of Origin):
- TW
MOXA Router, 100Mbps Transmission Speed, 9.6 to 60V Nominal Supply Voltage - NAT-102-T
This router provides industrial Ethernet connectivity designed for demanding control and communications installations. It is intended for use where compact, mountable routing is required and where operation across a wide supply range and temperature span is necessary. The unit supports two network ports and offers installation flexibility for DIN-rail or wall attachment in automation, marine and outdoor control environments.
Features and Benefits:
• 9.6 to 60V supply range enables varied power sources and backup designs
• Operates from -40°C to 75°C for extreme-temperature deployments
• 100Mbps throughput supports moderate-speed industrial networks
• Removable terminal block simplifies field wiring and maintenance
• ATEX and IECEx approvals permit use in explosive atmospheres
• Weight 210g allows lightweight rack and panel integration
• Operates from -40°C to 75°C for extreme-temperature deployments
• 100Mbps throughput supports moderate-speed industrial networks
• Removable terminal block simplifies field wiring and maintenance
• ATEX and IECEx approvals permit use in explosive atmospheres
• Weight 210g allows lightweight rack and panel integration
Applications
• Suitable for substation communications in power automation systems
• Ideal for shipboard data links complying with marine standards
• Used for traffic control and rail signalling communication nodes
• Can be used in hazardous-area process control installations
• Suitable for remote telemetry and SCADA edge routing
• Ideal for shipboard data links complying with marine standards
• Used for traffic control and rail signalling communication nodes
• Can be used in hazardous-area process control installations
• Suitable for remote telemetry and SCADA edge routing
How is the unit mounted in confined panels?
It accepts DIN-rail clipping or flat-panel wall fixing to fit compact enclosures and control cabinets.
What protections exist against electromagnetic disturbances?
It meets multiple IEC electromagnetic immunity and surge standards to resist radiated, conducted and transient interference.
Which environmental resilience features support offshore operations?
The device carries approvals for marine environments and meets shock and vibration test standards for maritime equipment.
How many physical network interfaces are provided and what speed do they run at?
There are two Ethernet ports, each capable of 100Mbps data transfer for connected devices.
Related links
- MOXA NAT-102 NAT-102, 2 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-CT-T EDR-8010-VPN-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-T EDR-8010-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-CT-T EDR-8010-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-T EDR-8010-VPN-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-HV-T EDR-G9010-VPN-2MGSFP-HV-T, 10 Port Removable Terminal Block
- MOXA EDR-G9004-VPN-2MGTXSFP-T EDR-G9004-VPN-2MGTXSFP-T, 4 Port Removable Terminal Block
- MOXA EDR-G9004-VPN-2MGTXSFP-CT-T EDR-G9004-VPN-2MGTXSFP-CT-T, 4 Port Removable Terminal Block
