Planet WGR-500

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-2974
Distrelec Article No.:
302-62-185
Mfr. Part No.:
WGR-500
Manufacturer:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Router

Number of LAN Ports

5

Width

148mm

Height

134mm

Depth

24.2mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW
The Industrial 5-Port 10/100/1000T Wall-mount Gigabit Router is a robust solution designed for building industrial IoT networks. With features like VLAN support, dual power input design, and secure firewall protection, this router ensures smooth operation and high availability in various industries such as transportation, government, and agriculture.

Supports IEEE 802.1Q tagged VLAN for enhanced network security

Dual power input design with redundant power for uninterrupted operation

Firewall protection against DoS attacks for securing IoT devices

IPv6 support for future-proof industrial Ethernet networking

Compact size with wall-mounting options for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy