Login / Register to access your benefits
Recently searched

    Prosensor PT100 Temperature Tip Probe, 5mm Dia, 150mm Long, 3 Wire, Probe, Class A +250°C Max

    Subtotal (1 unit)*

    €150.20

    (exc. VAT)

    €184.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€150.20

    *price indicative

    RS Stock No.:
    192-356
    Mfr. Part No.:
    SAPC51502FL3
    Manufacturer:
    Prosensor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Prosensor

    Sensor Type

    PT100

    Probe Length

    150mm

    Probe Diameter

    5mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +250°C

    Termination Type

    3-Wire Tail

    Cable Length

    3m

    Probe Material

    316L Stainless Steel

    Process Connection

    Probe

    Number Of Wires

    3

    Accuracy

    Class A

    Related links