Jumo RTD Temperature Probe, 15mm Dia, 500mm Long, 3 Wire, DIN Rail, Class B +600°C Max
- RS Stock No.:
- 278-946
- Mfr. Part No.:
- 902120/10-415-1003-1-15-500-668/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€242.35
(exc. VAT)
€298.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.35 |
*price indicative
- RS Stock No.:
- 278-946
- Mfr. Part No.:
- 902120/10-415-1003-1-15-500-668/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 500mm | |
| Probe Diameter | 15mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +600°C | |
| Process Connection | DIN Rail | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 500mm | ||
Probe Diameter 15mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +600°C | ||
Process Connection DIN Rail | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the proven design, a temperature measurement in gaseous and liquid media. With a continuous protection tube made of stainless steel, material 1.4571 and a stop flange made of grey cast iron, the resistance thermometer is ideally suited for applications in air conditioning and refrigeration technology, in heating, furnace and apparatus engineering as well as in process technology. The resistance thermometer 1x Pt100 acc. to DIN EN 60751 (tolerance class B) is designed in two-wire technology and for temperatures from -50 to +600 °C. The measuring insert is exchangeable.
The connection head form B is made of die-cast aluminium and withstands ambient temperatures from -40 to +100°C
The connection head is equipped with a cable gland M20 x 1.5
The protective tube has a dimension of 15 x 500 mm
The connection head is equipped with a cable gland M20 x 1.5
The protective tube has a dimension of 15 x 500 mm
Related links
- Jumo PT100 Temperature Probe Probe, +700°C Max
- Jumo RTD Temperature Probe 70mm Long Class B +600°C Max
- Jumo RTD Temperature Probe 70mm Long Class B +600°C Max
- Jumo PT100 Temperature Probe 70mm Long Class B +600°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +400°C Max
- Jumo901006 Type Type K Thermocouple 500mm Length -35°C → +800°C
- Jumo Type K Thermocouple 500mm Length, 15mm Diameter → +1200°C
- Jumo PT100 RTD Sensor 300mm Long Probe, Class B +600°C Max
