Jumo 901120 Type K Thermocouple 500 mm Length, 15 mm Diameter, -200 °C → +1200 °C Max
- RS Stock No.:
- 357-7430
- Distrelec Article No.:
- 301-42-423
- Mfr. Part No.:
- 901120/10-1043-15-500-668-27/000
- Manufacturer:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€143.14
(exc. VAT)
€176.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €143.14 | - |
| 5 - 9 | €137.30 | 4% |
| 10 + | €134.26 | 6% |
*price indicative
- RS Stock No.:
- 357-7430
- Distrelec Article No.:
- 301-42-423
- Mfr. Part No.:
- 901120/10-1043-15-500-668-27/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 15mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | +1200°C | |
| Probe Material | Stainless Steel | |
| Series | 901120 | |
| Standards/Approvals | DIN 43710, DIN 43729, DIN 43734, DIN EN 60584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 15mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed +1200°C | ||
Probe Material Stainless Steel | ||
Series 901120 | ||
Standards/Approvals DIN 43710, DIN 43729, DIN 43734, DIN EN 60584 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Plug-in thermocouple with connection head, B15 format, type K and L
For temperatures from -200 °C → +570 °C (type L)
For temperatures from -200 °C → +1200 °C (type K)
Connection head for ambient temperatures up to 100 °C
For measurements in liquid and gaseous media
Areas of application include heating system, oven and apparatus construction
Related links
- Jumo 901120 Type L Thermocouple 460 mm Length -200 °C → 600 °C Max
- Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 1 m Length, -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 500 mm Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901230 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
