Jumo PT1000 Temperature Probe, 6mm Dia, 2 Wire, Class B +90°C Max
- RS Stock No.:
- 279-529
- Mfr. Part No.:
- 902520/22-573-1005-1/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€91.08
(exc. VAT)
€112.03
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.08 |
*price indicative
- RS Stock No.:
- 279-529
- Mfr. Part No.:
- 902520/22-573-1005-1/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT1000 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +90°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT1000 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +90°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design. The housing with protection class IP65 is made of PC plastic and has an external sensor. The transmitter is designed for temperatures from -30 to +90 °C.
The resistance thermometer is therefore preferably used for fast response temperature measurements in rooms and outdoors
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt1000 in a two-wire circuit
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt1000 in a two-wire circuit
Related links
- Jumo PT1000 Temperature Probe 29mm Long Class B +90°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +90°C Max
- Jumo PT1000 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT1000 Temperature Sensor
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +40°C Max
