Jumo PT1000 Temperature Probe, 6mm Dia, 2 Wire, Class B +80°C Max
- RS Stock No.:
- 279-549
- Mfr. Part No.:
- 902520/10-572-1005-1/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€74.91
(exc. VAT)
€92.14
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.91 |
*price indicative
- RS Stock No.:
- 279-549
- Mfr. Part No.:
- 902520/10-572-1005-1/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT1000 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +80°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT1000 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +80°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw on resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design, temperature measurements in many indoor areas of air conditioning technology. The housing with protection class IP20 consists of PC plastic and is designed for temperatures from -30 to +80 °C.
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt1000 in two-wire circuit
The resistance thermometer is therefore preferably used for temperature measurements in dry rooms
The resistance thermometer is therefore preferably used for temperature measurements in dry rooms
Related links
- Jumo PT1000 Temperature Probe 2 Wire, Class B +90°C Max
- Jumo PT1000 Temperature Probe 29mm Long Class B +90°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo PT100 RTD Sensor Wall, Class B +80°C Max
- Jumo PT1000 Temperature Sensor
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +90°C Max
