Jumo PT100 Temperature Probe, 4.5mm Dia, 50mm Long, 4 Wire, Class B +200°C Max
- RS Stock No.:
- 279-557
- Mfr. Part No.:
- 902830/30-302-2011-2-4,5-50-11-2500/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€143.39
(exc. VAT)
€176.37
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.39 |
*price indicative
- RS Stock No.:
- 279-557
- Mfr. Part No.:
- 902830/30-302-2011-2-4,5-50-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 4.5mm | |
| Minimum Temperature Sensed | -70°C | |
| Maximum Temperature Sensed | +200°C | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 4.5mm | ||
Minimum Temperature Sensed -70°C | ||
Maximum Temperature Sensed +200°C | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The protection tube consists of material 1.4571 and has a dimension of 4,5 x 50 mm. The connecting cable is designed for operation in humid rooms. The resistance thermometer is therefore preferably used for temperature measurements in sterilizers. The special design also allows the use in steam containing pressurized atmosphere up to 5.0 bar. Further areas of application are, among others, in apparatus engineering and laboratory technology. The resistance thermometer according to DIN EN 60751 (Class A) is designed as 2 x Pt100 in four-wire circuit and is intended for temperatures from -70 to +200 °C.
The 2.5 m long connecting cable is made of FEP and is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -70 to +200°C
The open connection end is equipped with ferrules according to DIN 46228 Part 4
The permissible ambient temperature of the connecting cable is -70 to +200°C
The open connection end is equipped with ferrules according to DIN 46228 Part 4
Related links
- Jumo PT100 Temperature Probe 50mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 3 Wire, Class B +105°C Max
- Jumo PT100 Temperature Probe 70mm Long Class B +600°C Max
- Jumo PT100 Temperature Sensor +200°C Max
- Jumo PT100 Temperature Probe 250mm Long G 1/2, Class B +200°C Max
- Jumo PT100 RTD Sensor 45mm Long Probe, Class B +260°C Max
