Jumo PT100 Temperature Probe, 6mm Dia, 100mm Long, 2 x 3 Wire, Class B +150°C Max
- RS Stock No.:
- 279-504
- Mfr. Part No.:
- 902830/10-370-2001-2-6-100-11-2500/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€145.79
(exc. VAT)
€179.32
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.79 |
*price indicative
- RS Stock No.:
- 279-504
- Mfr. Part No.:
- 902830/10-370-2001-2-6-100-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Number Of Wires | 2 x 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Number Of Wires 2 x 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The protection tube consists of material 1.4571 and has a dimension of 6 x 100 mm. The connection cable is designed for operation in humid rooms. The resistance thermometer is therefore preferably used for temperature measurements in sterilizers. The special design also allows the use in an atmosphere containing water vapour. Further fields of application are, among others, in apparatus engineering and laboratory technology. The resistance thermometer according to DIN EN 60751 (Class A) is designed as 2 x Pt100 in three-wire circuit and is intended for temperatures from -50 to +150 °C.
The 2.5 m long connecting cable is made of PTFE and is mounted strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -190 to +260°C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
The permissible ambient temperature of the connecting cable is -190 to +260°C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
Related links
- Jumo PT100 Temperature Probe 100mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B
- Jumo RTD Temperature Probe 250mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +200°C Max
