Endress+Hauser RTD RTD Sensor, 4 Wire, +200°C Max
- RS Stock No.:
- 316-261
- Mfr. Part No.:
- TM311-AAC0BD2BBB4A1
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€160.95
(exc. VAT)
€197.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.95 |
*price indicative
- RS Stock No.:
- 316-261
- Mfr. Part No.:
- TM311-AAC0BD2BBB4A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Number Of Wires | 4 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- DE
Endress+Hauser TM311 Itherm Compact Line
Compact Pt100 temperature sensor with IO-Link and 4 to 20 mA for general and sterile applications
The iTHERM CompactLine TM311 is a thermometer that provides accurate and fast process temperature measurements in hygienic and aseptic applications. It is available with a common Pt100 RTD or a Pt100 RTD with TipSens technology reaching response times as low as 1.5 s (t90) for optimum process control. The sensor is very accurate even with short immersion lengths.
IP69 protection rated
Marine approval according to DNV GL
Marine approval according to DNV GL
Features & Benefits
Version with iTHERM TipSens offers best-in-class response times with a T90 time of 1.5 seconds
Version with iTHERM TipSens ensures a highly accurate measurement for short immersion lengths for example in small pipelines in the food and beverages industry
Fast installation and easy commissioning thanks to compact dimensions for installation in tight spaces
4…20mA and IO-Link in one device. Perfect to save costs for stock
Version with iTHERM TipSens ensures a highly accurate measurement for short immersion lengths for example in small pipelines in the food and beverages industry
Fast installation and easy commissioning thanks to compact dimensions for installation in tight spaces
4…20mA and IO-Link in one device. Perfect to save costs for stock
Related links
- Endress+Hauser PT100 Temperature Sensor +200°C Max
- Endress+Hauser RTD RTD Sensor +200°C Max
- Endress+Hauser RTD RTD Sensor 300mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 100mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 8 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
