Endress+Hauser RTD RTD Sensor, 9 mm, 11 mm Dia, 150mm Long, 3, 4 Wire, G1/2, ±0.15 % +200°C Max

Subtotal (1 unit)*

€135.36

(exc. VAT)

€166.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.36

*price indicative

RS Stock No.:
317-747
Mfr. Part No.:
TM121-URCCB1A6GC1A1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Probe Length

150mm

Probe Diameter

9 mm, 11 mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G1/2

Number Of Wires

3, 4

Accuracy

±0.15 %

COO (Country of Origin):
IT
The Endress+Hauser iTHERM ModuLine TM121 is a metric version thermometer with an RTD or TC insert and a thermowell made from pipe or tube material. Designed for standard applications, it features a replaceable insert for easy maintenance without process interruption. This transmitters are available with enhanced measurement accuracy and reliability compared to directly wired sensors.

Economical and reliable measurement
User friendly from product selection to maintenance
Wide range of process connections
Optional Bluetooth connectivity

Related links