Endress+Hauser RTD RTD Sensor, 4 Wire, -50°C Max

Image representative of range

Subtotal (1 unit)*

€165.28

(exc. VAT)

€203.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.28

*price indicative

RS Stock No.:
316-274
Mfr. Part No.:
TMR31-A1AABAAC1AAA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

RTD

Minimum Temperature Sensed

+150°C

Maximum Temperature Sensed

-50°C

Number Of Wires

4

COO (Country of Origin):
DE

Endress+Hauser TMR31 / TMR35 Compact Thermometer


Resistance thermometer with integrated transmitter for general applications.

The Easytemp TMR31 is a compact thermometer that can be used to measure temperatures from -50 °C to +150 °C, or up to +200°C with neck.

IP69K protection rated
Marine approval according to DNV GL

Features & Benefits


Small, compact design made entirely of stainless steel
Extremely short response times
Highly accurate even with short insertion lengths

Related links