Endress+Hauser RTD RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, ±0.15 % +200°C Max
- RS Stock No.:
- 317-726
- Mfr. Part No.:
- TM101-URCCA6BC1A1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€91.89
(exc. VAT)
€113.02
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.89 |
*price indicative
- RS Stock No.:
- 317-726
- Mfr. Part No.:
- TM101-URCCA6BC1A1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G1/2 | |
| Number Of Wires | 4 | |
| Accuracy | ±0.15 % | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G1/2 | ||
Number Of Wires 4 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- IT
The Endress+Hauser RTD or thermocouple thermometer is designed for direct installation without a thermowell, offering enhanced accuracy and reliability over directly wired sensors. It supports easy customization with output options including 4 to 20 mA analogue, HART and IO-Link, making it ideal for various industrial applications.
Excellent value for money and fast global delivery
User friendly product selection
Smart design for easy maintenance
Optional Bluetooth connectivity
User friendly product selection
Smart design for easy maintenance
Optional Bluetooth connectivity
Related links
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 100mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 100mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 300mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
