Endress+Hauser RTD RTD Sensor, 3 mm, 6 mm Dia, 50mm Long, 4 Wire, G1/2, ±0.15 % +150°C Max
- RS Stock No.:
- 317-729
- Mfr. Part No.:
- TMR35-A1BBDBAB1AAA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€155.90
(exc. VAT)
€191.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.90 |
*price indicative
- RS Stock No.:
- 317-729
- Mfr. Part No.:
- TMR35-A1BBDBAB1AAA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 3 mm, 6 mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | G1/2 | |
| Number Of Wires | 4 | |
| Accuracy | ±0.15 % | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 3 mm, 6 mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection G1/2 | ||
Number Of Wires 4 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Compact thermometer designed for universal use in general or hygienic applications in the Food and Beverages and Life Sciences industries. Preferred installation locations include compact vessels and pipes, anywhere a compact thermometer design with short immersion lengths and reliable measurement offers additional advantages.
M12 connection with IP69K protection for easy electrical connection
Can also be ordered with preconfigured measuring range
Variable installed lengths from 40 to 600 mm
Extremely short response times
Very accurate even with short immersion lengths
Device safety according to EN 61010-1
Electromagnetic compatibility as per NAMUR NE21
Can also be ordered with preconfigured measuring range
Variable installed lengths from 40 to 600 mm
Extremely short response times
Very accurate even with short immersion lengths
Device safety according to EN 61010-1
Electromagnetic compatibility as per NAMUR NE21
Related links
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
