Endress+Hauser RTD RTD Sensor, 6 mm, 8 mm Dia, 50mm Long, 4 Wire, G3/4, ±0.15 % +200°C Max
- RS Stock No.:
- 317-753
- Mfr. Part No.:
- TM401-UR1C1D2A13A40A31AA1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€126.91
(exc. VAT)
€156.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.91 |
*price indicative
- RS Stock No.:
- 317-753
- Mfr. Part No.:
- TM401-UR1C1D2A13A40A31AA1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6 mm, 8 mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G3/4 | |
| Number Of Wires | 4 | |
| Accuracy | ±0.15 % | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6 mm, 8 mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G3/4 | ||
Number Of Wires 4 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- IT
The Endress+Hauser iTHERM thermometer has been designed to meet the basic requirements of the Food and Beverages and Life Sciences industries at the best price. It offers a variety of versions within a clearly segmented standard product. The device uses basic technology with features such as a fixed, non replaceable insert, a wide range of process connections and international certification at an excellent value for money.
Excellent value for money and fast delivery
User friendly and reliable from product selection to maintenance
Protection class up to IP69K
Can be used in non hazardous areas
User friendly and reliable from product selection to maintenance
Protection class up to IP69K
Can be used in non hazardous areas
Related links
- Endress+Hauser RTD RTD Sensor 8 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 4 Wire ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor 11 mm Dia 3 G 1/2 NPT 1/2, ±0.15 % +200°C Max
