Schneider Electric Temperature Sensor Temperature Sensor, 2 Wire

Subtotal (1 unit)*

€78.07

(exc. VAT)

€96.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.07

*price indicative

RS Stock No.:
345-111
Mfr. Part No.:
MTN5775-0003
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sensor Type

Temperature Sensor

Series

KNX

Number Of Wires

2

COO (Country of Origin):
LV
The Schneider Electric temperature sensor features a sleek black design, with a main and complementary colour tint in black (RAL 9005) for a modern and discreet appearance. Its compact design ensures it blends seamlessly into a variety of environments while providing reliable temperature monitoring.

IP20 rated
RoHS compliant

Related links