RS PRO PT100 Temperature Sensor, 3mm Dia, 100mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-360
- Brand:
- RS PRO
Subtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
- Plus 20 unit(s) shipping from 06 January 2026
- Plus 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.07 |
*price indicative
- RS Stock No.:
- 350-360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Bayonet Type Mineral Isolated PT100 Thermoresistances, 3mm Diameter, 100mm Immersion Length
The RS PRO Bayonet Type Mineral Isolated PT100 Thermoresistances is designed for precise temperature measurement across various industrial applications. With a robust construction and high accuracy, it is ideal for use in environments requiring reliable temperature monitoring, such as machinery manufacturing and industrial control systems.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI316 (DIN1.4301) Mineral Isolated: Provides excellent corrosion resistance and durability
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility in demanding conditions
Protection Tube AISI316 (DIN1.4301) Mineral Isolated: Provides excellent corrosion resistance and durability
Sensor Type DIN/EN60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile sector
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile sector
Additional Information
The sensor features a 3mm diameter and 100mm immersion length, with a 2m cable length, making it versatile for various installation requirements. The bare wire tail termination allows for easy integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
