RS PRO PT100 Temperature Sensor, 8mm Dia, 50mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-402
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.35
(exc. VAT)
€48.40
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.35 |
*price indicative
- RS Stock No.:
- 350-402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor, 8mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermo Resistances Temperature Sensor is designed for precise temperature measurement across various industrial applications. With an 8mm diameter and a 50mm immersion length, this RTD sensor is ideal for environments requiring accurate and reliable temperature monitoring.
Features and Benefits
Max Operating Temperature 400°C: Ensures high-temperature applications are handled effectively
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube AISI304 (DIN1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in challenging environments
1/2 Inch Fitting Nut: Provides secure and easy installation
Protection Tube AISI304 (DIN1.4301): Offers durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in challenging environments
Applications
Machinery Manufacturing
Panel Manufacturing
Production and Test Equipment
Industrial Control Applications
Food Industry
Chemical Industry
Textile Sector
Panel Manufacturing
Production and Test Equipment
Industrial Control Applications
Food Industry
Chemical Industry
Textile Sector
Additional Information
Kit Contents: Includes a 4.1m cable for extended reach
Key Standards: Meets DIN/EN60751 standards for RTD sensors
Process Connection: 8mm tube for secure integration into systems
Key Standards: Meets DIN/EN60751 standards for RTD sensors
Process Connection: 8mm tube for secure integration into systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
