RS PRO PT100 Temperature Sensor, 8mm Dia, 30mm Long, 2 Wire, Probe, 400°C Max

Subtotal (1 unit)*

€29.94

(exc. VAT)

€36.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.94

*price indicative

RS Stock No.:
350-426
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

8 x 8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 8mm Diameter, 30mm Immersion Length, 2M Cable


The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in various industrial settings. With its robust construction and reliable performance, it is ideal for applications in machinery manufacturing, panel manufacturing, and production and test equipment. This sensor is particularly beneficial in the food, chemical, and textile industries, offering accurate and dependable temperature readings.

Features and Benefits


8mm Diameter: Ensures compatibility with standard process connections
30mm Immersion Length: Provides optimal contact with the medium for accurate readings
2M Cable Length: Allows for flexible installation in various environments
Max Operating Temperature 200°C: Suitable for high-temperature applications
Protection Tube Aluminum: Offers durability and resistance to environmental factors
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Silicone Plus Silicone: Provides excellent insulation and flexibility

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


Probe Material: Stainless Steel for enhanced durability
Process Connection: 8 mm Tube for easy integration
Termination Type: Bare Wire Tail for straightforward connectivity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links