RS PRO PT100 Temperature Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-405
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.33
(exc. VAT)
€33.62
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.33 |
*price indicative
- RS Stock No.:
- 350-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 6mm Diameter, 100mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed to provide precise and reliable temperature measurements. With a 6mm diameter and 100mm immersion length, this sensor is ideal for various industrial applications, including machinery manufacturing and industrial control. Its robust construction ensures durability and accuracy in demanding environments.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature applications
1/4 Inch X 19 Inch Connector: Provides a secure and easy connection
Protection Tube Nickel Coated Brass: Offers enhanced durability and corrosion resistance
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Ensures flexibility and strength in challenging conditions
1/4 Inch X 19 Inch Connector: Provides a secure and easy connection
Protection Tube Nickel Coated Brass: Offers enhanced durability and corrosion resistance
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Ensures flexibility and strength in challenging conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control
Additional Information
This RTD Sensor is highly suitable for applications requiring precise temperature control and monitoring. It features a bare wire tail termination for easy integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 60mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long Probe, 200°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
