RS PRO PT1000 Temperature Sensor, 3mm Dia, 100mm Long, 3 Wire, Probe, 400°C Max
- RS Stock No.:
- 350-359
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€38.12
(exc. VAT)
€46.89
(inc. VAT)
Temporarily out of stock
- 55 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.12 |
*price indicative
- RS Stock No.:
- 350-359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Bayonet Type Mineral Isolated PT1000 Thermoresistances, 3mm Diameter, 100mm Immersion Length
The RS PRO Bayonet Type Mineral Isolated PT1000 Thermoresistances Temperature Sensor is designed for precise temperature measurement. With a 3mm diameter and 100mm immersion length, it is ideal for applications requiring accurate thermal readings. The sensor is widely used in machinery manufacturing, panel manufacturing, production and test equipment, and industrial control applications, as well as in the food, chemical, and textile sectors.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI316 (DIN1.4301) Mineral Isolated: Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with industry standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility
Protection Tube AISI316 (DIN1.4301) Mineral Isolated: Provides durability and resistance to corrosion
Sensor Type DIN/EN60751: Complies with industry standards for accuracy and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile industry
Panel manufacturing
Production and test equipment
Industrial control
Food industry
Chemical industry
Textile industry
Additional Information
The sensor features a 2m cable length and a bare wire tail termination type, allowing for easy integration into various systems. The probe is made from stainless steel, ensuring robustness and longevity in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long Probe, 400°C Max
- RS PRO PT100 Temperature Sensor 100mm Long Probe, 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- Emko PT1000 Temperature Sensor 100mm Long, +400°C Max
- RS PRO PT1000 Temperature Sensor 50mm Long 400°C Max
