Emko PT1000 Temperature Sensor, 9.4mm Dia, 26mm Long, +200°C Max
- RS Stock No.:
- 618-827
- Mfr. Part No.:
- RT-K02 Si+Si (1000).SKP5
- Manufacturer:
- Emko
Subtotal (1 unit)*
€29.61
(exc. VAT)
€36.42
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.61 |
*price indicative
- RS Stock No.:
- 618-827
- Mfr. Part No.:
- RT-K02 Si+Si (1000).SKP5
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT1000 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT1000 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor designed for industrial applications requiring accurate temperature measurements. It features a Pt1000 sensor compliant with DIN/EN60751 Class "B" standards, ensuring reliable performance. The sensor has an operating temperature range from -50°C to +200°C, making it suitable for various environments.
2 meter cable length
Related links
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- Emko PT100 Temperature Sensor, +200°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- Emko PT100 Temperature Sensor, Class B +200°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max