Emko PT100 Temperature Sensor, +200°C Max
- RS Stock No.:
- 618-824
- Mfr. Part No.:
- RT-K02 Si+Si
- Manufacturer:
- Emko
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 618-824
- Mfr. Part No.:
- RT-K02 Si+Si
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor is a high-precision device designed for industrial applications requiring reliable temperature measurements. It features a DIN/EN60751 Class "B" 1xPt-100 sensor, offering an operating temperature range from -50°C to +200°C.
2 meter cable length
Related links
- Emko PT100 Temperature Sensor, Class B +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +200°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT100 Temperature Sensor, +200°C Max
- Emko PT100 Temperature Sensor, Class B +400°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT100 Temperature Sensor 50mm Long, Class B +400°C Max