Siemens Temperature Sensor RTD Sensor, Cable Gland, +35°C Max
- RS Stock No.:
- 632-318
- Mfr. Part No.:
- QAA25 / BPZ:QAA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€126.43
(exc. VAT)
€155.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.43 |
*price indicative
- RS Stock No.:
- 632-318
- Mfr. Part No.:
- QAA25 / BPZ:QAA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | +5°C | |
| Maximum Temperature Sensed | +35°C | |
| Process Connection | Cable Gland | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed +5°C | ||
Maximum Temperature Sensed +35°C | ||
Process Connection Cable Gland | ||
- COO (Country of Origin):
- RO
The Siemens Room Temperature Sensors are available with set point adjuster. The sensor acquires the air temperature via its sensing element whose resistance changes as a function of the temperature. The signal is delivered to a suitable controller for further handling.
IP30 rated according to EN 60529
Protection class III according to EN 60730
Silicon free
Protection class III according to EN 60730
Silicon free
Related links
- Siemens Temperature Sensor RTD Sensor +35°C Max
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
