Siemens Temperature Sensor RTD Sensor, Cable Gland, ±0.3 +70°C Max
- RS Stock No.:
- 632-322
- Mfr. Part No.:
- QAC2010 / BPZ:QAC2010
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.26
(exc. VAT)
€35.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.26 |
*price indicative
- RS Stock No.:
- 632-322
- Mfr. Part No.:
- QAC2010 / BPZ:QAC2010
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +70°C | |
| Process Connection | Cable Gland | |
| Accuracy | ±0.3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +70°C | ||
Process Connection Cable Gland | ||
Accuracy ±0.3 | ||
- COO (Country of Origin):
- RO
The Siemens Outside sensor has a plastic housing with a removable cover. The connection terminals can be accessed after removal of the cover. Cable entry is either from the rear (concealed wiring) or from below (surface-run wires). A cable entry gland can be screwed into the bottom of the housing.
Protection class III according to EN 60730
IP54 rated according to EN 60529
IP54 rated according to EN 60529
Related links
- Siemens Temperature Sensor RTD Sensor ±1 +70°C Max
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor +35°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
