Siemens Temperature Sensor RTD Sensor, 1.5m Long, Cable Gland, ±0.95 +130°C Max
- RS Stock No.:
- 632-343
- Mfr. Part No.:
- QAP2010.150 / BPZ:QAP2010.150
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.21
(exc. VAT)
€55.61
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.21 |
*price indicative
- RS Stock No.:
- 632-343
- Mfr. Part No.:
- QAP2010.150 / BPZ:QAP2010.150
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 1.5m | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +130°C | |
| Process Connection | Cable Gland | |
| Accuracy | ±0.95 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 1.5m | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +130°C | ||
Process Connection Cable Gland | ||
Accuracy ±0.95 | ||
- COO (Country of Origin):
- RO
The Siemens Cable temperature sensor consists of sleeve 40.5 mm in length, sensing element and 2 core connecting cable. The sensing element is encapsulated in the sleeve so that it is mechanically and electrically protected. The sleeve also ensures strain relief for the connecting cable. The end of the cable carries ferrules for easy connection.
IP65 rated according to EN 60529
RoHS compliant
Protection class III according to EN 60730-1
RoHS compliant
Protection class III according to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor 150mm Long ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor 100mm Long ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
