Siemens Temperature Sensor RTD Sensor, 1.5m Long, Cable Gland, ± 0.4 +180°C Max

Subtotal (1 unit)*

€73.17

(exc. VAT)

€90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.17

*price indicative

RS Stock No.:
632-344
Mfr. Part No.:
QAP21.2 / BPZ:QAP21.2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

1.5m

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+180°C

Process Connection

Cable Gland

Accuracy

± 0.4

COO (Country of Origin):
CH
The Siemens Cable temperature sensor consists of a sleeve 6 mm diameter, 50 mm long, sensing element and connecting cable with ferrules. The sensing element is accommodated in the sleeve which is flat on one side and to which the connecting cable is attached.

Silicon free
IP67 rated according to EN 60529
Protection class III according to EN 60730-1

Related links