Siemens Temperature Sensor RTD Sensor, 65mm Long, 2 Wire, Cable Gland, ±1.75 +180°C Max
- RS Stock No.:
- 632-460
- Mfr. Part No.:
- QAE26.90 / BPZ:QAE26.90
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.57
(exc. VAT)
€91.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.57 |
*price indicative
- RS Stock No.:
- 632-460
- Mfr. Part No.:
- QAE26.90 / BPZ:QAE26.90
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 65mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +180°C | |
| Process Connection | Cable Gland | |
| Number Of Wires | 2 | |
| Accuracy | ±1.75 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 65mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +180°C | ||
Process Connection Cable Gland | ||
Number Of Wires 2 | ||
Accuracy ±1.75 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Immersion temperature sensor consists of a stainless steel immersion stem, a threaded bushing, and ready-wired connection cables. The sensing element is mounted and soldered to the end of the immersion stem by means of a heat transfer compound. The threaded bushing with screwed nipple R is used to mount the sensor on the pipe. The interface between the connection cable and the immersion step is capped by a ca. 30 mm long shrink sleeve.
IP64 rated according to EN 60529
Protection class III according to EN 60730-1
Protection class III according to EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 200mm Long +260°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
