Siemens Temperature Sensor RTD Sensor, 9mm Dia, 100mm Long, G 1/4, +200°C Max

Subtotal (1 unit)*

€478.93

(exc. VAT)

€589.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€478.93

*price indicative

RS Stock No.:
632-467
Mfr. Part No.:
QAE3075.010 / BPZ:QAE3075.010
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

100mm

Probe Diameter

9mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/4

COO (Country of Origin):
CH
The Siemens Immersion Temperature Sensors are used for acquiring the temperature of liquid or gaseous media in heating, ventilation or air conditioning plants. They are designed for use in connection with automation equipment, display and logging devices. The sensor consists of an exchangeable insert with sensing element and connecting head with a removable cover made of aluminium.

IP65 rated according to EN 60529
Protection class III to EN 60730-1

Related links