Heraeus PT1000 Temperature Sensor, 5mm Dia, 76mm Long, Class B 550°C Max
- RS Stock No.:
- 635-418
- Mfr. Part No.:
- HSENS/102/B-30509009
- Manufacturer:
- Heraeus
Subtotal (1 pack of 2 units)*
€112.06
(exc. VAT)
€137.83
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.06 | €56.03 |
*price indicative
- RS Stock No.:
- 635-418
- Mfr. Part No.:
- HSENS/102/B-30509009
- Manufacturer:
- Heraeus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heraeus | |
| Sensor Type | PT1000 | |
| Probe Length | 76mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 550°C | |
| Cable Length | 450mm | |
| Probe Material | 316 Stainless Steel | |
| Accuracy | Class B | |
| Response Time | 150 s (Air), 40 s (Water) | |
| Select all | ||
|---|---|---|
Brand Heraeus | ||
Sensor Type PT1000 | ||
Probe Length 76mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 550°C | ||
Cable Length 450mm | ||
Probe Material 316 Stainless Steel | ||
Accuracy Class B | ||
Response Time 150 s (Air), 40 s (Water) | ||
- COO (Country of Origin):
- DE
Stainless protective tube with mounting flange
Can be used in furnace applications
Fibre glass-insulated cable
Related links
- Heraeus PT1000 Temperature Sensor 76mm Long, Class B 550°C Max
- RS PRO PT1000 RTD Sensor 10mm Long Chip, Classe 1/3 B +550°C Max
- Heraeus PT100 RTD Temperature Probe 22mm Long +260°C Max
- Emko PT100 Temperature Sensor 30mm Long, Class B +400°C Max
- M422 Pt1000 Class B RTD Sensor
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- RS PRO PT1000 RTD Sensor 50mm Long Probe, Classe A +100°C Max
- Jumo PT1000 Temperature Probe 29mm Long Class B +90°C Max