RS PRO PT1000 RTD Sensor, 5mm Dia, 50mm Long, 2 Wire, Probe, Classe A +100°C Max | RS
Login / Register to access your benefits
Recently searched

    RS PRO PT1000 RTD Sensor, 5mm Dia, 50mm Long, 2 Wire, Probe, Classe A +100°C Max

    Bulk discount available

    Subtotal (1 unit)**

    €15.35

    (exc. VAT)

    €18.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    17 Within 1 working day(s) (IE stock)*
    712 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€15.35
    10 - 19€14.58
    20 +€13.93

    **price indicative

    RS Stock No.:
    896-8399
    Distrelec Article No.:
    303-91-287
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sensor Type

    PT1000

    Probe Length

    50mm

    Probe Diameter

    5mm

    Minimum Temperature Sensed

    -20°C

    Maximum Temperature Sensed

    +100°C

    Termination Type

    Cable

    Cable Length

    1.5m

    Probe Material

    Inox 304L

    Process Connection

    Probe

    Number Of Wires

    2

    Accuracy

    Classe A

    Related links