Siemens Temperature Sensor Temperature Sensor, 10mm Dia, 150mm Long, 2 Wire, Class B +400°C Max
- RS Stock No.:
- 636-444
- Mfr. Part No.:
- FGT-PT1000 / BPZ:FGT-PT1000
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€510.00
(exc. VAT)
€627.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.00 |
*price indicative
- RS Stock No.:
- 636-444
- Mfr. Part No.:
- FGT-PT1000 / BPZ:FGT-PT1000
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 150mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +400°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 150mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +400°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- CH
The Siemens Flue Gas Temperature Sensor is a specialized temperature sensor used for measuring the temperature of flue gases in combustion systems, boilers, furnaces, and other industrial processes. It uses a PT1000 resistance temperature detector (RTD) for precise and accurate temperature readings, making it suitable for high-temperature and harsh environmental conditions.
RoHS compliant
CE compliant
Screw flanged
CE compliant
Screw flanged
Related links
- Jumo PT100 Temperature Probe 150mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 150mm Long G1/2, Class B +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, Class B +400°C Max
- Jumo PT100 Temperature Sensor 150mm Long, +400°C Max
- Siemens Temperature Sensor RTD Sensor 150mm Long ±0.95 +130°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
