ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 160mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-328
- Mfr. Part No.:
- TT1081
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.29
(exc. VAT)
€140.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.29 |
*price indicative
- RS Stock No.:
- 596-328
- Mfr. Part No.:
- TT1081
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 160mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 160mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor delivers precise temperature measurements across a range of -40 to 150 °C (-40 to 302 °F), making it an essential instrument for monitoring liquid and gas processes. Its robust design features a cylindrical stainless steel housing and a 10 mm clamp adapter process connection, ensuring reliable performance in demanding environments. This sensor is equipped with gold-plated contacts and a measuring element of 1 x Pt 100, compliant with DIN EN 60751, class A standards. With an impressive protection rating of IP 68 and IP 69K, it withstands harsh conditions while maintaining accurate readings. An optimal installation length of 160 mm facilitates easy integration, providing versatility for diverse applications.
Measuring range from -40 to 150 °C ensures versatility in various applications
Robust stainless steel (316L/1.4404) construction enhances durability
Gold-plated contacts improve connectivity and reduce corrosion
IP 68 and IP 69K protection ratings safeguard against water and dust ingress
Robust stainless steel (316L/1.4404) construction enhances durability
Gold-plated contacts improve connectivity and reduce corrosion
IP 68 and IP 69K protection ratings safeguard against water and dust ingress
Related links
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
