P0K1.232.6W.B.007 | IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 0.2mm Dia, 2 Wire, Chip, Class B +600°C Max | RS
Login / Register to access your benefits
Recently searched

    IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 0.2mm Dia, 2 Wire, Chip, Class B +600°C Max

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €5.39

    (exc. VAT)

    €6.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    2 - 18€2.695€5.39
    20 - 48€2.335€4.67
    50 - 98€2.145€4.29
    100 - 248€1.97€3.94
    250 +€1.835€3.67

    **price indicative

    RS Stock No.:
    121-8017
    Mfr. Part No.:
    P0K1.232.6W.B.007
    Manufacturer:
    IST INNOVATIVE SENSOR TECHNOLOGY
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IST INNOVATIVE SENSOR TECHNOLOGY

    Sensor Type

    PT100

    Probe Diameter

    0.2mm

    Minimum Temperature Sensed

    -200°C

    Maximum Temperature Sensed

    +600°C

    Termination Type

    Solder

    Process Connection

    Chip

    Number Of Wires

    2

    Accuracy

    Class B

    Response Time

    0.55 (Water) ms, 12 (Air) ms

    Related links