IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 2 mm Dia, 2.3 mm Long, 2 Wire, Class Y 600 °C Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9931
Mfr. Part No.:
P0K1.232.6W.Y.007
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

IST INNOVATIVE SENSOR TECHNOLOGY

Product Type

RTD Sensor

Sensor Type

PT100

Probe Length

2.3mm

Probe Diameter

2mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

600°C

Termination Type

Chip

Cable Length

2.3mm

Series

200 °C

Probe Material

Platinum

Number of Wires

2

Hazardous Area Certification

No

Accuracy

Class Y

Response Time

12ms

Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology


The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy