ifm electronic PT1000 RTD Sensor, 10mm Dia, 87.5mm Long, 4 Wire, G1/2, +160°C Max

Subtotal (1 unit)*

€710.50

(exc. VAT)

€873.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€710.50

*price indicative

RS Stock No.:
134-8478
Mfr. Part No.:
TAD191
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

87.5mm

Probe Diameter

10mm

Minimum Temperature Sensed

-25°C

Maximum Temperature Sensed

+160°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

3 (T05) s, 6 (T09) s

COO (Country of Origin):
DE

ifm Electronic TAD Series Temperature Transmitter


Ifm Electronic TAD series temperature sensors use two different sensor elements which monitor each other to ensure that sensor drift is immediately detected and reliably diagnosed. The TAD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits


IO-Link interface
Fast response time
Integrated drift monitoring, diagnostic and backup function
High grade 316 stainless steel
Including 5-point calibration certificate
IP69K Rated

Related links