ifm electronic PT100 RTD Sensor, M5 Dia, 8mm Long, M5, +180°C Max
- RS Stock No.:
- 134-8536
- Mfr. Part No.:
- TS2759
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€80.56
(exc. VAT)
€99.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.56 |
| 5 - 9 | €76.51 |
| 10 + | €72.50 |
*price indicative
- RS Stock No.:
- 134-8536
- Mfr. Part No.:
- TS2759
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 8mm | |
| Probe Diameter | M5 | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +180°C | |
| Termination Type | M12 Connector | |
| Cable Length | 2m | |
| Probe Material | Stainless Steel | |
| Process Connection | M5 | |
| Response Time | 3 (T05) s, 8 (T09) s | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 8mm | ||
Probe Diameter M5 | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +180°C | ||
Termination Type M12 Connector | ||
Cable Length 2m | ||
Probe Material Stainless Steel | ||
Process Connection M5 | ||
Response Time 3 (T05) s, 8 (T09) s | ||
- COO (Country of Origin):
- DE
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
Related links
- ifm electronic PT100 RTD Sensor 8mm Long +115°C Max ATEX
- ifm electronic PT100 RTD Sensor 6.5mm Long +180°C Max
- ifm electronic PT100 RTD Sensor 200mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 100mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 150mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT100 RTD Sensor 100mm Long Probe, +150°C Max
